OB OB2101HCPA
| Manufacturer | OBAsian Brands |
| MPN | OB2101HCPA |
| LCSC Part # | C22379554 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 650V Half-Bridge Gate-Driver IC |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | OB | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 310ns | |
| High Level Delay Time | - | |
| Quiescent Current | 65uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~15V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | 95ns | |
| Fall Time | 45ns | |
| Features | Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | OB | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 310ns | |
| High Level Delay Time | - | |
| Quiescent Current | 65uA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~15V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | 95ns | |
| Fall Time | 45ns | |
| Features | Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET;IGBT |
Introduction
The OB2101H is a monolithic single-phase halfbridge gate driver IC designed for high voltage, high speed, driving power MOSFET and IGBT operating up to 650V. The OB2101H uses high voltage process and common mode noise canceling technique provides stable operation of high-side drivers under high dv/dt noise circumstance, and two output channels with internal deadtime to avoid cross-conduction. The input logic level is compatible with standard 3.3V/5V. Output driver source and sink current 260mA and 530mA.
Features
- Floating channel for bootstrap operation up to 650V
- Positive input logic, and 3.3V/5V input logic compatible
- Built-in low-side supply under voltage lockout (UVLO)
- Built-in high side supply under voltage lockout (UVLO)
- Built-in cross conduction prevention logic
- Built-in dead time and matched propagation delay
- Available in SOP8 package
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2596 | $ 1.30 |
| 50+ | $ 0.2039 | $ 10.20 |
| 150+ | $ 0.18 | $ 27.00 |
| 500+ | $ 0.1502 | $ 75.10 |
| 2,500+ | $ 0.1369 | $ 342.25 |
| 4,000+ | $ 0.1289 | $ 515.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | OB | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 310ns | |
| High Level Delay Time | - | |
| Quiescent Current | 65uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~15V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | 95ns | |
| Fall Time | 45ns | |
| Features | Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | OB | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 310ns | |
| High Level Delay Time | - | |
| Quiescent Current | 65uA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~15V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | 95ns | |
| Fall Time | 45ns | |
| Features | Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET;IGBT |
Introduction
The OB2101H is a monolithic single-phase halfbridge gate driver IC designed for high voltage, high speed, driving power MOSFET and IGBT operating up to 650V. The OB2101H uses high voltage process and common mode noise canceling technique provides stable operation of high-side drivers under high dv/dt noise circumstance, and two output channels with internal deadtime to avoid cross-conduction. The input logic level is compatible with standard 3.3V/5V. Output driver source and sink current 260mA and 530mA.
Features
- Floating channel for bootstrap operation up to 650V
- Positive input logic, and 3.3V/5V input logic compatible
- Built-in low-side supply under voltage lockout (UVLO)
- Built-in high side supply under voltage lockout (UVLO)
- Built-in cross conduction prevention logic
- Built-in dead time and matched propagation delay
- Available in SOP8 package
C22379554 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

