LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZX84C16 product image
  • BZX84C16 thumbnail 1
  • BZX84C16 thumbnail 2
  • BZX84C16 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

R+O BZX84C16RoHS

Manufacturer
R+OAsian Brands
MPN
BZX84C16
LCSC Part #
C22379471
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 16V 300mW SOT-23
Datasheetpdf iconR+O BZX84C16
In-Stock: 38,450
38,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0121$ 0.61
500+$ 0.0106$ 5.30
3,000+$ 0.0097$ 29.10
6,000+$ 0.0092$ 55.20
24,000+$ 0.0088$ 211.20
51,000+$ 0.0086$ 438.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece