LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MM1Z15 product image
  • MM1Z15 thumbnail 1
  • MM1Z15 thumbnail 2
  • MM1Z15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MM1Z15

Manufacturer
R+OAsian Brands
MPN
MM1Z15
LCSC Part #
C22379462
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 15V 500mW SOD-123
DatasheetR+O MM1Z15
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 13,600
13,600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0197$ 0.99
500+$ 0.0155$ 7.75
3,000+$ 0.013$ 39.00
6,000+$ 0.0116$ 69.60
24,000+$ 0.0104$ 249.60
51,000+$ 0.0097$ 494.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)40Ω
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Features

AI Translation
  • Low zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • MSL Level 1 per J-STD-020, peak temperature 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MMSZ5245BR+OSimilarSOD-12386,120$ 0.0161
BZT52B15R+OSimilarSOD-123136,200$ 0.0195
BZT52C15R+OSimilarSOD-123701,900$ 0.018
MM1W15R+OSimilarSOD-1237,460$ 0.0408
MMSZ5244BR+OSimilarSOD-1235,700$ 0.0207
View and Compare All Alternative Parts.