LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL PA-H-8AS product image
  • PA-H-8AS thumbnail 1
  • PA-H-8AS thumbnail 2
  • PA-H-8AS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PA-H-8AS

Manufacturer
DLLAsian Brands
MPN
PA-H-8AS
LCSC Part #
C22378080
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
2.00mm Pitch Wire To Board And Wire To Wire Connector
DatasheetDLL PA-H-8AS
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1838$ 0.1103$ 0.55
50+$ 0.1454$ 0.0873$ 4.37
150+$ 0.1289$ 0.0774$ 11.61
1,000+$ 0.1084$ 0.0651$ 65.10
2,000+$ 0.0993$ 0.0596$ 119.20
5,000+$ 0.0938$ 0.0563$ 281.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows1
Pitch2mm
Current Rating3A
Flame Retardant RatingUL94V-0
Supplementary FeaturesWith column
Operating Temperature-40℃~+105℃
Number of PINs8P
Contact PlatingTin
Plastic MaterialPA
ColorWhite
Pin Structure1x8P

Features

AI Translation
  • Rated voltage: 250V AC, DC
  • Rated current: 3A AC, DC
  • Contact resistance: 20mΩ max
  • Insulation resistance: 1000MΩ min
  • Withstanding voltage: 800V AC/min
  • Operating temperature: -40℃ ~ +105℃
  • Applicable wire gauge: AWG#28 ~ #22
  • Wire material: LCP UL94V-0
  • Pin material: Brass/Tin-plated
  • Available in 2 to 16 circuits
  • Mating with DL20003-Y series housing
  • Material: Nylon UL94V-0(2)
  • 0.50mm square pin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.