LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DLL PA-12AB product image
  • PA-12AB thumbnail 1
  • PA-12AB thumbnail 2
  • PA-12AB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PA-12AB

Manufacturer
DLLAsian Brands
MPN
PA-12AB
LCSC Part #
C22377964
Packaging
SMD,P=2mm
Customer #
Key Attributes
2.00mm Pitch Wire To Board And Wire To Wire Connector
DatasheetDLL PA-12AB
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3873$ 0.39
10+$ 0.3043$ 3.04
30+$ 0.269$ 8.07
100+$ 0.2244$ 22.44
500+$ 0.2044$ 102.20
1,000+$ 0.1921$ 192.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingSMD,P=2mm
Reference SeriesPA
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row12
Number of Rows1
Pitch2mm
Current Rating3A
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Number of PINs12P
Contact PlatingTin
Plastic MaterialLCP
Colormaize-yellow
Pin Structure1x12P

Features

AI Translation
  • Rated voltage: 250V AC, DC
  • Rated current: 3A AC, DC
  • Contact resistance: 20mΩ max
  • Insulation resistance: 1000MΩ min
  • Withstanding voltage: 800V AC/min
  • Operating temperature: -40℃ ~ +105℃
  • Applicable wire gauge: AWG#28 ~ #22
  • Wire material: LCP UL94V-0
  • Pin material: Brass/Tin-plated
  • Available in 2 to 16 circuits
  • Mating with DL20003-Y series housing
  • Material: Nylon UL94V-0(2)
  • 0.50mm square pin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.