Images are for reference only
EDA Models

DLL HY-8AWB

Manufacturer
DLL
Asian Brands
Mfr. Part #
HY-8AWB
LCSC Part #
C22377804
Package
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
2.0mm Pitch Wire To Board And Wire To Wire Connector
Description
8P 1x8P HY Tin -40℃~+105℃ 2mm 50V 8 1A 1 Surface Mount, Right Angle SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheet pdf icon DLL HY-8AWB
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer DLL
Package SMD,P=2mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon DLL HY-8AWB
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 800
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 685
685 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1724 $ 0.1380 $ 0.69
50+
$ 0.1354 $ 0.1084 $ 5.42
150+
$ 0.1195 $ 0.0956 $ 14.34
800+
$ 0.0997 $ 0.0798 $ 63.84
2,400+
$ 0.0909 $ 0.0728 $ 174.72
4,800+
$ 0.0856 $ 0.0685 $ 328.80
Standard Packaging 800/Full Reel
Better price for more quantity?
$