DLL ZHB-4AWB
| Manufacturer | DLLAsian Brands |
| MPN | ZHB-4AWB |
| LCSC Part # | C22377752 |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 1.50mm Pitch Wire To Board Connector |
| Datasheet | DLL ZHB-4AWB |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Reference Series | ZE | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 4P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Reference Series | ZE | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 4P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
In-Stock: 695
695 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1847$ 0.1109 | $ 0.55 |
| 50+ | $ 0.1451$ 0.0871 | $ 4.36 |
| 150+ | $ 0.1281$ 0.0769 | $ 11.54 |
| 700+ | $ 0.1068$ 0.0641 | $ 44.87 |
| 2,800+ | $ 0.0974$ 0.0585 | $ 163.80 |
| 4,900+ | $ 0.0917$ 0.0551 | $ 269.99 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Reference Series | ZE | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 4P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Reference Series | ZE | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 4P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
C22377752 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



