KEMET C0603C684Z9VACTU
| Manufacturer | |
| MPN | C0603C684Z9VACTU |
| LCSC Part # | C2237767 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 680nF Y5V -20%~+80% 6.3V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 680nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0632 | $ 0.06 |
| 200+ | $ 0.0245 | $ 4.90 |
| 500+ | $ 0.0236 | $ 11.80 |
| 1,000+ | $ 0.0232 | $ 23.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 680nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603F684Z100CT | Walsin | 0603 | 2,220 | $ 0.0269 | ||
| CC0603ZRY5V6BB684 | YAGEO | 0603 | 1,800 | $ 0.0158 | ||
| CC0603ZRY5V7BB684 | YAGEO | 0603 | 300 | $ 0.0166 | ||
| C0603C684Z9VAC7867 | KEMET | 0603 | 0 | $ 0.0795 | ||
| C0603C684Z8VACTU | KEMET | 0603 | 0 | $ 0.0726 | ||
| C0603C684Z8VAC7867 | KEMET | 0603 | 0 | $ 0.0913 | ||
| MA0603YV684Z100 | Meritek | 0603 | 0 | $ 0.0257 | ||
| MA0603YV684Z160 | Meritek | 0603 | 0 | $ 0.0257 | ||
| 0603F684Z160NT | FH | 0603 | 0 | $ 0.0236 | ||
| MA0603YV684M100 | Meritek | 0603 | 0 | $ 0.0386 | ||
| VJ0603V684MXQPW1BC | VISHAY | 0603 | 0 | $ 0.0502 | ||
| VJ0603V684MXQCW1BC | VISHAY | 0603 | 0 | $ 0.056 | ||
| MA0603YV684M160 | Meritek | 0603 | 0 | $ 0.0386 | ||
| CC0603MRY5V7BB684 | YAGEO | 0603 | 0 | $ 0.0171 | ||
| GRM188R60J684MA01J | muRata | 0603 | 0 | $ 0.0535 | ||
| GRM188R60J684MA01D | muRata | 0603 | 0 | $ 0.0575 | ||
| 0603X684M6R3CT | Walsin | 0603 | 0 | $ 0.0195 | ||
| MA0603XF684M100 | Meritek | 0603 | 0 | $ 0.0298 | ||
| GRM188R71A684MA61D | muRata | 0603 | 0 | $ 0.0599 | ||
| CGA3E2X5R1A684M080AA | TDK | 0603 | 0 | $ 0.0261 |

