KEC KTN2907A-AT/PS
| Manufacturer | |
| Mfr. Part # | KTN2907A-AT/PS |
| LCSC Part # | C22376610 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 600mA TO-92 |
| Description | Bipolar (BJT) Transistor PNP 60V 600mA 200MHz 625mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,609
1,609
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0753 | $ 0.08 |
10+ | $ 0.0602 | $ 0.60 |
30+ | $ 0.0527 | $ 1.58 |
100+ | $ 0.0471 | $ 4.71 |
500+ | $ 0.0425 | $ 21.25 |
1,000+ | $ 0.0403 | $ 40.30 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$