LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEC KIA7912F-RTF/PQ product image
  • KIA7912F-RTF/PQ thumbnail 1
  • KIA7912F-RTF/PQ thumbnail 2
  • KIA7912F-RTF/PQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEC KIA7912F-RTF/PQRoHS

Manufacturer
MPN
KIA7912F-RTF/PQ
LCSC Part #
C22376608
Packaging
DPAK
Customer #
Key Attributes
Three-terminal negative voltage regulator
Datasheetpdf iconKEC KIA7912F-RTF/PQ
In-Stock: 2,785
2,785 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.233$ 1.17
50+$ 0.2045$ 10.23
150+$ 0.1924$ 28.86
500+$ 0.1772$ 88.60
3,000+$ 0.1704$ 511.20
6,000+$ 0.1663$ 997.80
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKEC
PackagingDPAK
Output Voltage12V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)3mA
Output ConfigurationNegative
Operating Voltage35V
Output Current1A
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Features

AI Translation
  • Suitable for C-MOS, TTL, and the other digital IC power supply.
  • Internal thermal overload protecting.
  • Internal short circuit current limiting.
  • Output current in excess of 1.0A.
  • Suffix U : Qualified to AEC-Q100. ex) KIA79**F-RTF/PU