PSA FM32N270J501EMG
| Manufacturer |
PSA
Asian Brands |
| Mfr. Part # | FM32N270J501EMG |
| LCSC Part # | C22376450 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 27pF 500V C0G 1210 |
| Description | 500V 27pF C0G ±5% 1210 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,140 
2,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0986 | $ 0.49 |
50+ | $ 0.0768 | $ 3.84 |
150+ | $ 0.066 | $ 9.90 |
500+ | $ 0.0578 | $ 28.90 |
3,000+ | $ 0.0513 | $ 153.90 |
6,000+ | $ 0.048 | $ 288.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$