Wild Goose WGF65R900G
| Manufacturer | Wild GooseAsian Brands |
| MPN | WGF65R900G |
| LCSC Part # | C22376116 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET 700V 6A TO-220F |
| Datasheet | Wild Goose WGF65R900G |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wild Goose | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 700V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 71W | |
| RDS(on) | 900mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 327pF | |
| Gate Charge(Qg) | 11nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wild Goose | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 700V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 71W | |
| RDS(on) | 900mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 327pF | |
| Gate Charge(Qg) | 11nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Super junction technology
- Lower on-resistance × area (Ron*A) for improved conduction efficiency
- Ultra-low figure of merit (FOM) for higher efficiency
- Ultra-fast body diode
- Drain-source breakdown voltage (VDSS) = 650V, drain current (ID) = 6A
- On-resistance RDS(on) at VG = 10V: 0.78 Ω (typical)
- TO-220F package
- RoHS compliant
In-Stock: 486
486 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4617 | $ 0.46 |
| 10+ | $ 0.3621 | $ 3.62 |
| 50+ | $ 0.3199 | $ 16.00 |
| 100+ | $ 0.2671 | $ 26.71 |
| 500+ | $ 0.2429 | $ 121.45 |
| 1,000+ | $ 0.2294 | $ 229.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wild Goose | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 700V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 71W | |
| RDS(on) | 900mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 327pF | |
| Gate Charge(Qg) | 11nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wild Goose | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 700V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 71W | |
| RDS(on) | 900mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 327pF | |
| Gate Charge(Qg) | 11nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Super junction technology
- Lower on-resistance × area (Ron*A) for improved conduction efficiency
- Ultra-low figure of merit (FOM) for higher efficiency
- Ultra-fast body diode
- Drain-source breakdown voltage (VDSS) = 650V, drain current (ID) = 6A
- On-resistance RDS(on) at VG = 10V: 0.78 Ω (typical)
- TO-220F package
- RoHS compliant
C22376116 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WGF10N80S | Wild Goose | TO-220F | 35 | $ 0.7384 | ||
| WGF15N70SE | Wild Goose | TO-220F | 144 | $ 0.3636 | ||
| WGF18N70SE | Wild Goose | TO-220F | 570 | $ 0.5378 | ||
| WGF65R850 | Wild Goose | TO-220F | 955 | $ 0.3374 | ||
| WGF20N70SE | Wild Goose | TO-220F | 266 | $ 0.6738 | ||
| WGF10N70SE | Wild Goose | TO-220F | 365 | $ 0.347 | ||
| WGF12N70SE | Wild Goose | TO-220F | 362 | $ 0.4948 | ||
| WGF12N80S | Wild Goose | TO-220F | 50 | $ 0.8506 | ||
| WGF70R490 | Wild Goose | TO-220F | 955 | $ 0.3984 | ||
| WGF70R360G | Wild Goose | TO-220F | 306 | $ 0.8203 |



