Wild Goose WGC5200
| Manufacturer | Wild GooseAsian Brands |
| MPN | WGC5200 |
| LCSC Part # | C22376112 |
| Packaging | TO-3PL |
| Customer # | |
| Key Attributes | TRANS PNP 230V 15A TO-3PL |
| Datasheet | Wild Goose WGC5200 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wild Goose | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | -40℃~+150℃ | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 160 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wild Goose | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | -40℃~+150℃ | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 160 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 192
192 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4014 | $ 1.40 |
| 10+ | $ 1.167 | $ 11.67 |
| 25+ | $ 1.0384 | $ 25.96 |
| 100+ | $ 0.8936 | $ 89.36 |
| 375+ | $ 0.8285 | $ 310.69 |
| 1,125+ | $ 0.7992 | $ 899.10 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wild Goose | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | -40℃~+150℃ | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 160 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wild Goose | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | -40℃~+150℃ | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 160 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 15A | |
| Pd - Power Dissipation | 150W | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



