Wild Goose WGA1943
| Manufacturer |
Wild Goose
Asian Brands |
| Mfr. Part # | WGA1943 |
| LCSC Part # | C22376111 |
| Package | TO-3PL |
| Customer # | |
| Key Attributes | TRANS PNP 230V 15A TO-3PL |
| Description | Bipolar (BJT) Transistor PNP 230V 15A 30MHz 100W Through Hole TO-3PL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wild Goose | |
| Package | TO-3PL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
208
208
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2553 $ 0.9415 | $ 0.94 |
10+ | $ 1.038 $ 0.7785 | $ 7.79 |
25+ | $ 0.9188 $ 0.6891 | $ 17.23 |
100+ | $ 0.7846 $ 0.5885 | $ 58.85 |
375+ | $ 0.7242 $ 0.5432 | $ 203.70 |
1,125+ | $ 0.6971 $ 0.5229 | $ 588.26 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$