LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI H11L1-JSM product image
  • H11L1-JSM thumbnail 1
  • H11L1-JSM thumbnail 2
  • H11L1-JSM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JSMSEMI H11L1-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
H11L1-JSM
LCSC Part #
C22376096
Packaging
DIP-6
Customer #
Key Attributes
50mA 6V 1.24V 3V~15V DC DIP-6 Logic Output Optoisolators RoHS
Datasheetpdf iconJSMSEMI H11L1-JSM

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerJSMSEMI
PackagingDIP-6
Power Dissipation250mW
Output Current50mA
FeaturesBuilt-in Schmitt trigger
Input threshold current1.6mA
Reverse Voltage6V
Voltage - Forward(Vf)1.24V
Voltage - Supply3V~15V
Forward Current(If)60mA
Operating Temperature-55℃~+100℃
Isolation Voltage(Vrms)5kV
Number of Channels1
Input TypeDC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging65
Sales UnitPiece

Introduction

AI Translation

The H11L1 series devices feature a GaAs infrared emitting diode optically coupled to a high-speed integrated circuit detector. The output detector incorporates a Schmitt trigger, providing hysteresis for noise immunity and pulse shaping.

Features

AI Translation
  • High data rate, typical frequency 2MHz
  • No latch-up or oscillation across full voltage and temperature range
  • Microprocessor-compatible driver
  • Maximum sink current at 0.4V output: 16mA
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage range, compatible with common logic levels
  • Temperature range: -55℃ ~ 100℃
  • Compact DIP package

Applications

AI Translation
  • Logic-to-logic isolator
  • Programmable current level sensor
  • Line receiver
  • Noise and transient elimination
  • AC-to-TTL conversion
  • Square wave shaping
  • Power supply digital programming
In-Stock: 955
955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3527$ 0.3175$ 1.59
50+$ 0.2769$ 0.2493$ 12.47
130+$ 0.2445$ 0.2201$ 28.61
520+$ 0.204$ 0.1836$ 95.47
2,470+$ 0.1859$ 0.1674$ 413.48
5,005+$ 0.1751$ 0.1576$ 788.79
Standard Packaging65/Full Tube
Better price for more quantity?
$