AOTE AT6N137-CuH-S
| Manufacturer |
AOTE
Asian Brands |
| Mfr. Part # | AT6N137-CuH-S |
| LCSC Part # | C22375543 |
| Package | SMD-8P |
| Customer # | |
| Description | 50mA 5V 1.33V 5.5V DC SMD-8P Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | AOTE | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
650
650
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3155 $ 0.2998 | $ 1.50 |
50+ | $ 0.2537 $ 0.2411 | $ 12.06 |
150+ | $ 0.2273 $ 0.2160 | $ 32.40 |
1,000+ | $ 0.1902 $ 0.1807 | $ 180.70 |
2,000+ | $ 0.1755 $ 0.1668 | $ 333.60 |
5,000+ | $ 0.1666 $ 0.1583 | $ 791.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$