LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52C75 product image
  • BZT52C75 thumbnail 1
  • BZT52C75 thumbnail 2
  • BZT52C75 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52C75RoHS

Manufacturer
R+OAsian Brands
MPN
BZT52C75
LCSC Part #
C22375297
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 75V 350mW SOD-123
Datasheetpdf iconR+O BZT52C75
In-Stock: 10,750
10,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0193$ 0.97
500+$ 0.0151$ 7.55
3,000+$ 0.0123$ 36.90
6,000+$ 0.0109$ 65.40
24,000+$ 0.0097$ 232.80
51,000+$ 0.0091$ 464.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)200nA@10V
Impedance(Zzt)300Ω
Diode Configuration1 Independent
Zener Voltage(Range)70V~79V
Zener Voltage(Nom)75V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • Power dissipation: 350 mW
  • High stability and reliability
  • Compliant with J-STD-020 MSL Level 1, LF peak up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits