Images are for reference only
EDA Models

FOJAN FRC1206F1543TS

Manufacturer
FOJAN
Asian Brands
Mfr. Part #
FRC1206F1543TS
LCSC Part #
C22375084
Package
1206
Customer #
Key Attributes
RES 154kΩ ±1% 250mW 1206
Description
154kΩ 250mW 200V ±100ppm/℃ Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon FOJAN FRC1206F1543TS

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer FOJAN
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon FOJAN FRC1206F1543TS
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 5000
Sales Unit Piece
In-Stock: 3,100
3,100 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0026 $ 0.0016 $ 0.16
1,000+
$ 0.0019 $ 0.0012 $ 1.20
5,000+
$ 0.0016 $ 0.0010 $ 5.00
10,000+
$ 0.0014 $ 0.0009 $ 9.00
50,000+
$ 0.0012 $ 0.0008 $ 40.00
Standard Packaging 5000/Full Reel
Better price for more quantity?
$