DLL DL20023-RT
| Manufacturer | DLLAsian Brands |
| MPN | DL20023-RT |
| LCSC Part # | C22375022 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.00mm Pitch Wire To Board And Wire To Wire Connector |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | - | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Rated Voltage (Max) | 100V | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Type | Automotive Connector Socket | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,200
5,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.074$ 0.0444 | $ 0.44 |
| 100+ | $ 0.0587$ 0.0353 | $ 3.53 |
| 300+ | $ 0.0511$ 0.0307 | $ 9.21 |
| 1,000+ | $ 0.0454$ 0.0273 | $ 27.30 |
| 5,000+ | $ 0.0408$ 0.0245 | $ 122.50 |
| 10,000+ | $ 0.0385$ 0.0231 | $ 231.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | - | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Rated Voltage (Max) | 100V | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Type | Automotive Connector Socket | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



