UMW TSV6392IDT(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TSV6392IDT(UMW) |
| LCSC Part # | C22374966 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Micropower (60 uA), wide bandwidth (2.4 MHz) CMOS op amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 72mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 2.4MHz | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UMW TSV639x series dual and quad operational amplifiers offer low-voltage operation with rail-to-rail input and output. For gain-configured applications, the UMW TSV639x series delivers an excellent speed-to-power ratio, achieving a gain-bandwidth product of 2.4 MHz while consuming only 60 μA at 5V. The devices also feature ultra-low input bias current and a shutdown mode (UMW TSV6393, UMW TSV6395). These characteristics make the TSV639x series ideal for sensor interfaces, battery-powered and portable applications, and active filters.
Features
- Rail-to-rail input and output
- Low power consumption: typical 60 μA at 5V
- Low supply voltage: 1.5 - 5.5V
- Gain bandwidth product: typical 2.4 MHz, stable at gain of -3 or 4 and above
- Low-power shutdown mode: typical 5 nA
- Low offset voltage: 800 μV maximum (A version)
- Low input bias current: typical 1 pA
- EMI-hardened op-amp
- High ESD tolerance: 4 kV HBM
- Extended temperature range: -40℃ to 125℃
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2257 | $ 1.13 |
| 50+ | $ 0.1773 | $ 8.87 |
| 150+ | $ 0.1565 | $ 23.48 |
| 500+ | $ 0.1306 | $ 65.30 |
| 2,500+ | $ 0.119 | $ 297.50 |
| 5,000+ | $ 0.1121 | $ 560.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 72mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 2.4MHz | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UMW TSV639x series dual and quad operational amplifiers offer low-voltage operation with rail-to-rail input and output. For gain-configured applications, the UMW TSV639x series delivers an excellent speed-to-power ratio, achieving a gain-bandwidth product of 2.4 MHz while consuming only 60 μA at 5V. The devices also feature ultra-low input bias current and a shutdown mode (UMW TSV6393, UMW TSV6395). These characteristics make the TSV639x series ideal for sensor interfaces, battery-powered and portable applications, and active filters.
Features
- Rail-to-rail input and output
- Low power consumption: typical 60 μA at 5V
- Low supply voltage: 1.5 - 5.5V
- Gain bandwidth product: typical 2.4 MHz, stable at gain of -3 or 4 and above
- Low-power shutdown mode: typical 5 nA
- Low offset voltage: 800 μV maximum (A version)
- Low input bias current: typical 1 pA
- EMI-hardened op-amp
- High ESD tolerance: 4 kV HBM
- Extended temperature range: -40℃ to 125℃
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



