LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TSV611AILT(UMW) product image
  • TSV611AILT(UMW) thumbnail 1
  • TSV611AILT(UMW) thumbnail 2
  • TSV611AILT(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TSV611AILT(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TSV611AILT(UMW)
LCSC Part #
C22374960
Packaging
SOT-23-5
Customer #
Key Attributes
Rail-to-rail input/output 10 μA, 120 kHz CMOS operational amplifiers
Datasheetpdf iconUMW TSV611AILT(UMW)
In-Stock: 2,815
2,815 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1366$ 0.68
50+$ 0.1192$ 5.96
150+$ 0.1117$ 16.76
500+$ 0.1023$ 51.15
3,000+$ 0.0982$ 294.60
6,000+$ 0.0957$ 574.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage800uV
Slew Rate40V/ms
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)71dB
Ib - Input Bias Current1pA
Output Current58mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current10.5uA
Gain Bandwidth Product120kHz
Input Voltage Noise Density105nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

UMW TSV61x series single-channel and dual-channel op-amps offer low-voltage, low-power operation with rail-to-rail input and output. The devices also feature ultra-low input bias current and low input offset voltage. The UMW TSV61x consumes only 10μA at 5V while delivering a gain bandwidth product of 120kHz. These characteristics make the TSV61x series ideal for sensor interfaces, battery-powered and portable applications, and active filtering.

Features

AI Translation
  • Rail-to-rail input and output
  • Low power consumption: typical 10μA at 5V
  • Low supply voltage: 1.5V to 5.5V
  • Gain bandwidth product: typical 120kHz
  • Unity-gain stable
  • Low input offset voltage: 800μV maximum (A grade)
  • Low input bias current: typical 1pA
  • Temperature range: -40℃ to 85℃

Applications

AI Translation
  • Battery-powered applications
  • Smoke detectors
  • Proximity sensors
  • Portable devices