DOWO ES1J(SOD-123FL)
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | ES1J(SOD-123FL) |
| LCSC Part # | C22374922 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | Diode 600V SOD-123FL |
| Description | 35ns 1 Independent 600V 1.7V@1A 1A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DOWO | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,600
6,600
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0104 | $ 0.52 |
500+ | $ 0.008 | $ 4.00 |
3,000+ | $ 0.0072 | $ 21.60 |
6,000+ | $ 0.0064 | $ 38.40 |
24,000+ | $ 0.0057 | $ 136.80 |
48,000+ | $ 0.0053 | $ 254.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$