Images are for reference only
EDA Models

HRE CGA0201C0G680J500ET

Manufacturer
HRE
Asian Brands
Mfr. Part #
CGA0201C0G680J500ET
LCSC Part #
C22374857
Package
0201
Customer #
Key Attributes
CAP CER 68pF 50V C0G 0201
Description
50V 68pF C0G ±5% 0201 Ceramic Capacitors RoHS
Datasheet pdf icon HRE CGA0201C0G680J500ET

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer HRE
Package 0201
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon HRE CGA0201C0G680J500ET
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 15000
Sales Unit Piece
In-Stock: 59,300
59,300 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0006 $ 0.06
1,000+
$ 0.0005 $ 0.50
3,000+
$ 0.0004 $ 1.20
15,000+
$ 0.0003 $ 4.50
Standard Packaging 15000/Full Reel
Better price for more quantity?
$