lingxingic SN74LS373N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS373N(LX) |
| LCSC Part # | C22374106 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | 8-bit D-type latch with three-state control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | lingxingic | |
| Packaging | DIP-20 | |
| Quiescent Current | 8uA | |
| Series | 74LS | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 5ns | |
| Propagation Delay | 26ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 163
163 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5891 | $ 0.59 |
| 10+ | $ 0.4749 | $ 4.75 |
| 36+ | $ 0.4169 | $ 15.01 |
| 108+ | $ 0.3606 | $ 38.94 |
| 504+ | $ 0.3268 | $ 164.71 |
| 1,440+ | $ 0.3091 | $ 445.10 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | lingxingic | |
| Packaging | DIP-20 | |
| Quiescent Current | 8uA | |
| Series | 74LS | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 5ns | |
| Propagation Delay | 26ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



