LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74LS244N(LX) product image
  • SN74LS244N(LX) thumbnail 1
  • SN74LS244N(LX) thumbnail 2
  • SN74LS244N(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74LS244N(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74LS244N(LX)
LCSC Part #
C22374098
Packaging
DIP-20
Customer #
Key Attributes
8-channel buffer/line driver with three-state control
Datasheetpdf iconlingxingic SN74LS244N(LX)
In-Stock: 295
295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4401$ 0.44
10+$ 0.3515$ 3.52
36+$ 0.3128$ 11.26
108+$ 0.266$ 28.73
504+$ 0.2435$ 122.72
1,440+$ 0.2306$ 332.06
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingDIP-20
Input type-
Current - Output High(IOH)7.8mA
Series74LS Series
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Propagation Delay11ns@4.5V,15pF
Quiescent Current8uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging18
Sales UnitPiece

Introduction

AI Translation

The SN74LS244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. It features two output enable inputs (1OE and 2OE), each controlling four of the 3-state outputs. A high level on nOE causes the outputs to assume a high-impedance state. Input clamp diodes are provided, allowing current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • 8-bit bus interface
  • Non-inverting tri-state outputs
  • Operating temperature range: -40℃ ~ +125℃
  • Package: DIP20/SOP20/TSSOP20