LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC192DR(LX) product image
  • SN74HC192DR(LX) thumbnail 1
  • SN74HC192DR(LX) thumbnail 2
  • SN74HC192DR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC192DR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC192DR(LX)
LCSC Part #
C22374084
Packaging
SOP-16
Customer #
Key Attributes
Presettable Synchronous BCD Decade up/down Counter; Asynchronous Reset
Datasheetpdf iconlingxingic SN74HC192DR(LX)
In-Stock: 1,560
1,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1797$ 0.90
50+$ 0.1421$ 7.11
150+$ 0.126$ 18.90
500+$ 0.1059$ 52.95
2,500+$ 0.0923$ 230.75
5,000+$ 0.0869$ 434.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
Manufacturerlingxingic
PackagingSOP-16
Voltage - Supply2V~6V
DirectionDown Counter;Up Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-40℃~+85℃
ResetAsynchronous
Number of Elements1
Propagation Delay19ns
Count Rate24MHz
FeaturesSynchronous counting;Asynchronous parallel load;Reset function;Multi-mode counting

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT192 is a synchronous BCD up/down counter. Separate up/down clocks, CPU and CPD respectively, simplify operation. The outputs change state synchronously with the LOW-to-HIGH transition of either clock input. If the CPU clock is pulsed while CPD is held HIGH, the device will count up. If the CPD clock is pulsed while CPU is held HIGH, the device will count down. Only one clock input can be held HIGH at any time to guarantee predictable behavior. The device can be cleared at any time by the asynchronous master reset input (MR); it may also be loaded in parallel by activating the asynchronous parallel load input (PL).

The terminal count up (TCU) and terminal count down (TCD) outputs are normally HIGH. When the circuit has reached the maximum count state of 15, the next HIGH-to-LOW transition of CPU will cause TCU to go LOW. TCU will stay LOW until CPU goes HIGH again, duplicating the count up clock. Likewise, the TCD output will go LOW when the circuit is in the zero state and the CPD goes LOW. The terminal count outputs can be used as the clock input signals to the next higher order circuit in a multistage counter, since they duplicate the clock waveforms. Multistage counters will not be fully synchronous, since there is a slight delay time difference added for each stage that is added.

The counter may be preset by the asynchronous parallel load capability of the circuit. Information present on the parallel data inputs (D0 to D3) is loaded into the counter and appears on the outputs (Q0 to Q3) regardless of the conditions of the clock inputs when the parallel load (PL) input is LOW. A HIGH level on the master reset (MR) input will disable the parallel load gates, override both clock inputs and set all outputs (Q0 to Q3) LOW. If one of the clock inputs is LOW during and after a reset or load operation, the next LOW-to-HIGH transition of that clock will be interpreted as a legitimate signal and will be counted. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Input levels: For SN74HC192: CMOS level For SN74HCT192: TTL level
  • Synchronous reversible counting
  • Asynchronous parallel load
  • Asynchronous reset
  • Expandable without external logic
  • Specified from -40℃ to +85℃
  • Packaging information: DIP16/SOP16/TSSOP16