LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC594N(LX) product image
  • SN74HC594N(LX) thumbnail 1
  • SN74HC594N(LX) thumbnail 2
  • SN74HC594N(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC594N(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC594N(LX)
LCSC Part #
C22374079
Packaging
DIP-16
Customer #
Key Attributes
8-bit Shift Register with Output Register
Datasheetpdf iconlingxingic SN74HC594N(LX)
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3023$ 1.51
50+$ 0.2374$ 11.87
150+$ 0.2096$ 31.44
500+$ 0.1748$ 87.40
2,000+$ 0.1594$ 318.80
5,000+$ 0.1501$ 750.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
Manufacturerlingxingic
PackagingDIP-16
Operating temperature-40℃~+125℃
Pd - Power Dissipation-
Voltage - Supply2V~6V
Output Type-
Series74HC
Number of Elements1
Output Current25mA
FeaturesAsynchronous clear function
Propagation Delay14ns@6V,50pF
FunctionSerial-to-Parallel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The 74HC594/74HCT594 is an 8-bit serial-in/serial or parallel-out shift register with a storage register.

Features

AI Translation
  • Supply voltage range:
    • SN74HC594: 2~6V
    • 74HCT594: 4.5~5.5V
  • Input levels:
    • SN74HC594: CMOS level
    • 74HCT594: TTL level
  • Temperature range: -40℃ to +125℃
  • Packaging information: DIP16/SOP16/TSSOP16