lingxingic SN74HC594D(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC594D(LX) |
| LCSC Part # | C22374078 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-bit Shift Register with Output Register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 14ns@6V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC594/74HCT594 is an 8-bit serial-in/serial or parallel-out shift register with a storage register.
Features
AI Translation
- Supply voltage range:
- SN74HC594: 2~6V
- 74HCT594: 4.5~5.5V
- Input levels:
- SN74HC594: CMOS level
- 74HCT594: TTL level
- Temperature range: -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
In-Stock: 2,435
2,435 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1758 | $ 0.88 |
| 50+ | $ 0.1536 | $ 7.68 |
| 150+ | $ 0.144 | $ 21.60 |
| 500+ | $ 0.1321 | $ 66.05 |
| 2,500+ | $ 0.1268 | $ 317.00 |
| 4,000+ | $ 0.1236 | $ 494.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 14ns@6V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC594/74HCT594 is an 8-bit serial-in/serial or parallel-out shift register with a storage register.
Features
AI Translation
- Supply voltage range:
- SN74HC594: 2~6V
- 74HCT594: 4.5~5.5V
- Input levels:
- SN74HC594: CMOS level
- 74HCT594: TTL level
- Temperature range: -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



