lingxingic SN74HC574N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC574N(LX) |
| LCSC Part # | C22374077 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | 8-bit rising-edge triggered D-type flip-flop with three-state control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Series | 74HC Series | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 2ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 14ns@5V,15pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HC/HCT574 is an 8-bit positive-edge-triggered D-type flip-flop with 3-state outputs. The device features a clock (CP) input and an output enable (OE) input. When OE is HIGH, the outputs are in a high-impedance state. Changes on the OE input do not affect the state of the flip-flops.
Features
AI Translation
- Input levels: SN74HC574: CMOS; SN74HCT574: TTL
- 3-state non-inverting outputs
- 8-bit positive-edge-triggered flip-flop
- Operating temperature range: -40°C ~ +125°C
- Package: DIP20/SOP20/TSSOP20/SOP(M)20
In-Stock: 1,188
1,188 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.2405 | $ 1.44 |
| 60+ | $ 0.1888 | $ 11.33 |
| 180+ | $ 0.1667 | $ 30.01 |
| 594+ | $ 0.1391 | $ 82.63 |
| 2,880+ | $ 0.1268 | $ 365.18 |
| 5,760+ | $ 0.1194 | $ 687.74 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | DIP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Series | 74HC Series | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 2ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 14ns@5V,15pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HC/HCT574 is an 8-bit positive-edge-triggered D-type flip-flop with 3-state outputs. The device features a clock (CP) input and an output enable (OE) input. When OE is HIGH, the outputs are in a high-impedance state. Changes on the OE input do not affect the state of the flip-flops.
Features
AI Translation
- Input levels: SN74HC574: CMOS; SN74HCT574: TTL
- 3-state non-inverting outputs
- 8-bit positive-edge-triggered flip-flop
- Operating temperature range: -40°C ~ +125°C
- Package: DIP20/SOP20/TSSOP20/SOP(M)20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



