lingxingic SN74HC573N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC573N(LX) |
| LCSC Part # | C22374072 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | 8-bit D-type latch with three-state control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | lingxingic | |
| Packaging | DIP-20 | |
| Logic Type | D Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 26ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT573 is an 8-bit D-type latch with 3-state outputs. The device features a latch enable (LE) and an output enable (OE). When LE is high, data at the inputs enters the latches. In this condition, the latches are transparent — each latch output changes whenever its corresponding D input changes. When LE is low, the latches store the input information that was present one setup time before the falling edge of LE. A high level on OE forces the outputs into a high-impedance state. Operation of the OE input does not affect the state of the latches. The inputs are clamped with diodes to allow the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Input levels: SN74HC573: CMOS; SN74HCT573: TTL
- Inputs and outputs on opposite sides of the package for easy microprocessor interfacing
- 3-state non-inverting outputs for bus applications
- Common 3-state output enable input
- Operating temperature range: -40°C ~ +125°C
- Package: DIP20/SOP20/TSSOP20/SOP(M)20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.2556 | $ 1.53 |
| 60+ | $ 0.1857 | $ 11.14 |
| 180+ | $ 0.1627 | $ 29.29 |
| 594+ | $ 0.1338 | $ 79.48 |
| 2,880+ | $ 0.121 | $ 348.48 |
| 5,760+ | $ 0.1133 | $ 652.61 |
Standard Packaging18/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | lingxingic | |
| Packaging | DIP-20 | |
| Logic Type | D Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 26ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT573 is an 8-bit D-type latch with 3-state outputs. The device features a latch enable (LE) and an output enable (OE). When LE is high, data at the inputs enters the latches. In this condition, the latches are transparent — each latch output changes whenever its corresponding D input changes. When LE is low, the latches store the input information that was present one setup time before the falling edge of LE. A high level on OE forces the outputs into a high-impedance state. Operation of the OE input does not affect the state of the latches. The inputs are clamped with diodes to allow the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Input levels: SN74HC573: CMOS; SN74HCT573: TTL
- Inputs and outputs on opposite sides of the package for easy microprocessor interfacing
- 3-state non-inverting outputs for bus applications
- Common 3-state output enable input
- Operating temperature range: -40°C ~ +125°C
- Package: DIP20/SOP20/TSSOP20/SOP(M)20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



