lingxingic SN74HC541N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC541N(LX) |
| LCSC Part # | C22374067 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | 8-channel buffer/line driver with three-state control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT541 is an 8-bit non-inverting buffer/line driver with 3-state outputs. The device features two output enable controls (OE1 and OE2). A high level on OEn forces the outputs into a high-impedance state. Input clamping diodes are built in, allowing current-limiting resistors to interface the inputs to voltages exceeding VCC.
Features
AI Translation
- Input levels: SN74HC541: CMOS; SN74HCT541: TTL
- Non-inverting outputs
- Operating temperature range: -40℃ to +125℃
- Package types: DIP20/SOP20/TSSOP20/SOIC-20-208mil
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.2444 | $ 1.47 |
| 60+ | $ 0.1882 | $ 11.29 |
| 180+ | $ 0.1661 | $ 29.90 |
| 594+ | $ 0.1386 | $ 82.33 |
| 2,880+ | $ 0.1264 | $ 364.03 |
| 5,760+ | $ 0.119 | $ 685.44 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT541 is an 8-bit non-inverting buffer/line driver with 3-state outputs. The device features two output enable controls (OE1 and OE2). A high level on OEn forces the outputs into a high-impedance state. Input clamping diodes are built in, allowing current-limiting resistors to interface the inputs to voltages exceeding VCC.
Features
AI Translation
- Input levels: SN74HC541: CMOS; SN74HCT541: TTL
- Non-inverting outputs
- Operating temperature range: -40℃ to +125℃
- Package types: DIP20/SOP20/TSSOP20/SOIC-20-208mil
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



