lingxingic SN74HC245PW(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC245PW(LX) |
| LCSC Part # | C22374053 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-channel bus transceiver with three-state control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@4.5V,15pF | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT245 is an 8-bit bus transceiver with 3-state outputs. The device features an output enable pin OE and a direction control pin DIR for transmit/receive selection. When OE is high, the outputs enter a high-impedance off state. Input clamp diodes are built in, allowing the input interface to be connected to voltages exceeding VCC through current-limiting resistors.
Features
- Input levels: CMOS for SN74HC245; TTL for SN74HCT245
- 8-bit bidirectional bus interface
- Non-inverting tri-state outputs
- Operating temperature range: -40°C ~ +125°C
- Package types: DIP20, SOP20, TSSOP20, SOP(M)20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0975 | $ 0.49 |
| 50+ | $ 0.0787 | $ 3.94 |
| 150+ | $ 0.0693 | $ 10.40 |
| 500+ | $ 0.0623 | $ 31.15 |
| 2,500+ | $ 0.0528 | $ 132.00 |
| 4,000+ | $ 0.05 | $ 200.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@4.5V,15pF | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT245 is an 8-bit bus transceiver with 3-state outputs. The device features an output enable pin OE and a direction control pin DIR for transmit/receive selection. When OE is high, the outputs enter a high-impedance off state. Input clamp diodes are built in, allowing the input interface to be connected to voltages exceeding VCC through current-limiting resistors.
Features
- Input levels: CMOS for SN74HC245; TTL for SN74HCT245
- 8-bit bidirectional bus interface
- Non-inverting tri-state outputs
- Operating temperature range: -40°C ~ +125°C
- Package types: DIP20, SOP20, TSSOP20, SOP(M)20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



