LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC244PW(LX) product image
  • SN74HC244PW(LX) thumbnail 1
  • SN74HC244PW(LX) thumbnail 2
  • SN74HC244PW(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC244PW(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC244PW(LX)
LCSC Part #
C22374049
Packaging
TSSOP-20
Customer #
Key Attributes
8-channel buffer/line driver with three-state control
Datasheetpdf iconlingxingic SN74HC244PW(LX)
In-Stock: 1,025
1,025 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1543$ 0.77
50+$ 0.1246$ 6.23
150+$ 0.1098$ 16.47
500+$ 0.0986$ 49.30
2,500+$ 0.0868$ 217.00
4,000+$ 0.0823$ 329.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingTSSOP-20
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Propagation Delay9ns@5V,15pF
Quiescent Current8uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. It features two output enable inputs (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance state. Input clamping diodes are provided, allowing current-limiting resistors to be used for interfacing inputs to voltages exceeding VCC.

Features

AI Translation
  • Input levels: SN74HC244: CMOS level, SN74HCT244: TTL level
  • 8-channel bus interface
  • Non-inverting tri-state outputs
  • Operating temperature range: -40℃ ~ +125℃
  • Package types: DIP20/SOP20/TSSOP20/SOP(M)20