Hong Cheng HC-PM254-8.5H-2x5PZ
| Manufacturer |
Hong Cheng
Asian Brands |
| Mfr. Part # | HC-PM254-8.5H-2x5PZ |
| LCSC Part # | C22373910 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 10POS 2.54mm DUAL ROW TH |
| Description | 2.54mm 2.54mm 10P 3A 2 Gold Brass 2x5P -40℃~+105℃ Top Square Hole Through Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Hong Cheng | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 23 |
| Multiple | 23 |
| Standard Packaging | 46 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
368 
368
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
23+ | $ 0.1156 | $ 2.66 |
230+ | $ 0.0914 | $ 21.02 |
690+ | $ 0.0793 | $ 54.72 |
2,300+ | $ 0.0702 | $ 161.46 |
11,500+ | $ 0.063 | $ 724.50 |
23,000+ | $ 0.0593 | $ 1363.90 |
Standard Packaging 46/Full
Tube | ||
Better price for more quantity?
$