Hong Cheng HC-PM200-4.3H-2x11PZ
| Manufacturer |
Hong Cheng
Asian Brands |
| Mfr. Part # | HC-PM200-4.3H-2x11PZ |
| LCSC Part # | C22373862 |
| Package | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 22POS 2mm DUAL ROW TH |
| Description | 2mm 2mm 22P 1.5A 2 Gold Brass -40℃~+105℃ 2x11P 4.3mm Top Square Hole Through Hole Through Hole,P=2mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Hong Cheng | |
| Package | Through Hole,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 13 |
| Multiple | 13 |
| Standard Packaging | 26 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
260 
260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
13+ | $ 0.2243 $ 0.2131 | $ 2.77 |
130+ | $ 0.1761 $ 0.1673 | $ 21.75 |
390+ | $ 0.1555 $ 0.1478 | $ 57.64 |
1,300+ | $ 0.1297 $ 0.1233 | $ 160.29 |
6,500+ | $ 0.1183 $ 0.1124 | $ 730.60 |
13,000+ | $ 0.1114 $ 0.1059 | $ 1376.70 |
Standard Packaging 26/Full
Tube | ||
Better price for more quantity?
$