LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TLV2634IPW(UMW) product image
  • TLV2634IPW(UMW) thumbnail 1
  • TLV2634IPW(UMW) thumbnail 2
  • TLV2634IPW(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TLV2634IPW(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TLV2634IPW(UMW)
LCSC Part #
C22373397
Packaging
TSSOP-14
Customer #
Key Attributes
Low-Power Wide Bandwidth Single Supply Operational Amplifiers
Datasheetpdf iconUMW TLV2634IPW(UMW)
In-Stock: 7,957
7,957 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3726$ 0.37
10+$ 0.3256$ 3.26
30+$ 0.3045$ 9.14
100+$ 0.2802$ 28.02
500+$ 0.2689$ 134.45
1,000+$ 0.2608$ 260.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage4.2mV
Slew Rate6V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current1pA
Output Current28mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)3uV/℃
Gain Bandwidth Product9MHz
Quiescent Current730uA
Input Voltage Noise Density50nV/√Hz@1kHz
Dual Supply-2.75V~-1.35V;1.35V~2.75V
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The UMW TLV263x single-supply op amp provides rail-to-rail output with an input range that includes ground. The device extends operation down to a 2.7V minimum supply voltage over the industrial temperature range (−40°C to 125°C), while adding rail-to-rail output swing. The UMW TLV263x delivers 9 MHz gain bandwidth product while consuming only 730μA of supply current. The maximum recommended supply voltage of 5.5V, combined with the 2.7V minimum, allows the device to be powered from a lithium-ion battery. Its combination of wide bandwidth, low noise, and low distortion makes it ideal for high-speed, high-resolution data converter applications. The input range, which includes ground, allows direct interfacing with ground-referenced systems.

Features

AI Translation
  • Rail-to-rail output
  • Input common-mode range includes ground
  • Gain-bandwidth product: 9 MHz
  • Supply current: 730μA/channel
  • Available in single, dual, and quad versions
  • Ultra-low power shutdown mode: IDD(SHDN) = 4μA/channel
  • Specified operating temperature range: -40°C to 125°C (industrial grade)
  • Supply voltage range: 2.7 V to 5.5 V