UMW TSV6294AIPT(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | TSV6294AIPT(UMW) |
| LCSC Part # | C22373395 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Micropower, Wide Bandwidth CMOS Operational Amplifiers |
| Description | 800uV Rail-to-Rail Input, Rail-to-Rail Output 1pA 500V/ms 74dB 29uA 1.3MHz 4 TSSOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | UMW | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2746 | $ 1.37 |
50+ | $ 0.2157 | $ 10.79 |
150+ | $ 0.1904 | $ 28.56 |
500+ | $ 0.1588 | $ 79.40 |
2,500+ | $ 0.1448 | $ 362.00 |
4,000+ | $ 0.1364 | $ 545.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$