UMW TLV2634ID(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TLV2634ID(UMW) |
| LCSC Part # | C22373386 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Low-Power Wide Bandwidth Single Supply Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5.2mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 50pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 28mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 9MHz | |
| Quiescent Current | 730uA | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UMW TLV263x single-supply op amp provides rail-to-rail output with an input range that includes ground. The device extends operation down to a 2.7V minimum supply voltage over the industrial temperature range (−40°C to 125°C), while adding rail-to-rail output swing. The UMW TLV263x delivers 9 MHz gain bandwidth product while consuming only 730μA of supply current. The maximum recommended supply voltage of 5.5V, combined with the 2.7V minimum, allows the device to be powered from a lithium-ion battery. Its combination of wide bandwidth, low noise, and low distortion makes it ideal for high-speed, high-resolution data converter applications. The input range, which includes ground, allows direct interfacing with ground-referenced systems.
Features
- Rail-to-rail output
- Input common-mode range includes ground
- Gain-bandwidth product: 9 MHz
- Supply current: 730μA/channel
- Available in single, dual, and quad versions
- Ultra-low power shutdown mode: IDD(SHDN) = 4μA/channel
- Specified operating temperature range: -40°C to 125°C (industrial grade)
- Supply voltage range: 2.7 V to 5.5 V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3588 | $ 1.79 |
| 50+ | $ 0.2812 | $ 14.06 |
| 150+ | $ 0.248 | $ 37.20 |
| 500+ | $ 0.2065 | $ 103.25 |
| 2,500+ | $ 0.1881 | $ 470.25 |
| 5,000+ | $ 0.177 | $ 885.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5.2mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 50pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 28mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 9MHz | |
| Quiescent Current | 730uA | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UMW TLV263x single-supply op amp provides rail-to-rail output with an input range that includes ground. The device extends operation down to a 2.7V minimum supply voltage over the industrial temperature range (−40°C to 125°C), while adding rail-to-rail output swing. The UMW TLV263x delivers 9 MHz gain bandwidth product while consuming only 730μA of supply current. The maximum recommended supply voltage of 5.5V, combined with the 2.7V minimum, allows the device to be powered from a lithium-ion battery. Its combination of wide bandwidth, low noise, and low distortion makes it ideal for high-speed, high-resolution data converter applications. The input range, which includes ground, allows direct interfacing with ground-referenced systems.
Features
- Rail-to-rail output
- Input common-mode range includes ground
- Gain-bandwidth product: 9 MHz
- Supply current: 730μA/channel
- Available in single, dual, and quad versions
- Ultra-low power shutdown mode: IDD(SHDN) = 4μA/channel
- Specified operating temperature range: -40°C to 125°C (industrial grade)
- Supply voltage range: 2.7 V to 5.5 V
C22373386 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



