UMW AD8619ARUZ(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | AD8619ARUZ(UMW) |
| LCSC Part # | C22373379 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Low Cost Micropower, Low Noise CMOS Rail-to-Rail Input/Output Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 100V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 400kHz | |
| Quiescent Current | 38uA | |
| Input Voltage Noise Density | 22nV/√Hz@10kHz | |
| Dual Supply | -2.5V~-900mV;900mV~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8613, AD8617, and AD8619 are single, dual, and quad micropower, rail-to-rail input and output op amps featuring low supply current and low input voltage and current noise. These devices are fully specified to operate from 1.8 V to 5 V single supply or ±0.9 V and ±2.5 V dual supplies. The combination of low noise, ultralow input bias current, and low power consumption makes these amplifiers particularly useful in portable and loop-powered instrumentation. The ability to swing rail-to-rail at both input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power, single-supply systems.
Features
- Offset voltage: 2.2 mV max
- Low input bias current: 1 pA max
- Single-supply operation: 1.8 V ~ 5.5 V
- Low noise: 22 nV/√Hz
- Micropower: 50 μA max per amplifier over the full temperature range
- No phase reversal
- Unity-gain stable
- Automotive qualified
Applications
- Battery-powered instruments
- Multi-pole filters
- Current shunt sensing
- Sensors
- ADC pre-drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2607 | $ 1.30 |
| 50+ | $ 0.2275 | $ 11.38 |
| 150+ | $ 0.2133 | $ 32.00 |
| 500+ | $ 0.1943 | $ 97.15 |
| 2,500+ | $ 0.1864 | $ 466.00 |
| 4,000+ | $ 0.1817 | $ 726.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 100V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 400kHz | |
| Quiescent Current | 38uA | |
| Input Voltage Noise Density | 22nV/√Hz@10kHz | |
| Dual Supply | -2.5V~-900mV;900mV~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8613, AD8617, and AD8619 are single, dual, and quad micropower, rail-to-rail input and output op amps featuring low supply current and low input voltage and current noise. These devices are fully specified to operate from 1.8 V to 5 V single supply or ±0.9 V and ±2.5 V dual supplies. The combination of low noise, ultralow input bias current, and low power consumption makes these amplifiers particularly useful in portable and loop-powered instrumentation. The ability to swing rail-to-rail at both input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power, single-supply systems.
Features
- Offset voltage: 2.2 mV max
- Low input bias current: 1 pA max
- Single-supply operation: 1.8 V ~ 5.5 V
- Low noise: 22 nV/√Hz
- Micropower: 50 μA max per amplifier over the full temperature range
- No phase reversal
- Unity-gain stable
- Automotive qualified
Applications
- Battery-powered instruments
- Multi-pole filters
- Current shunt sensing
- Sensors
- ADC pre-drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
