LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC AM6C-2415S-NZ product image
  • AM6C-2415S-NZ thumbnail 1
  • AM6C-2415S-NZ thumbnail 2
  • AM6C-2415S-NZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YLPTEC AM6C-2415S-NZRoHS

Manufacturer
YLPTECAsian Brands
MPN
AM6C-2415S-NZ
LCSC Part #
C22372423
Packaging
Through Hole,25.4x25.4mm
Customer #
Key Attributes
DC/DC modular power supply, 6W, ultra-wide voltage input, isolated regulated single/dual output, DIP package
Datasheetpdf iconYLPTEC AM6C-2415S-NZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingThrough Hole,25.4x25.4mm
Vin18V~36V
Ripple Noise80mVp-p
Vout15V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)220uF
Number of Outputs1
Iout400mA
Height12mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Output Power6W
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection
Conversion Efficiency86%
Length31.8mm
Width20.3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.5402$ 8.54
10+$ 7.3685$ 73.69
40+$ 6.6541$ 266.16
100+$ 6.0555$ 605.55
Standard Packaging20/Full Tube
Better price for more quantity?
$