YLPTEC AM1DS-1224SH30JZ
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | AM1DS-1224SH30JZ |
| LCSC Part # | C22372310 |
| Package | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Single-Output DC/DC Module Power Supply with Fixed Voltage Input |
| Description | Isolated Module DC DC Converter 1 Output 24V 42mA 10.8V~13.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0238 $ 2.5703 | $ 2.57 |
10+ | $ 2.571 $ 2.1854 | $ 21.85 |
25+ | $ 2.2876 $ 1.9445 | $ 48.61 |
100+ | $ 1.9979 $ 1.6983 | $ 169.83 |
500+ | $ 1.8665 $ 1.5866 | $ 793.30 |
1,000+ | $ 1.8095 $ 1.5381 | $ 1538.10 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$