LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC AM2DM-2405SH60-NZ product image
  • AM2DM-2405SH60-NZ thumbnail 1
  • AM2DM-2405SH60-NZ thumbnail 2
  • AM2DM-2405SH60-NZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC AM2DM-2405SH60-NZ

Manufacturer
YLPTECAsian Brands
MPN
AM2DM-2405SH60-NZ
LCSC Part #
C22372237
Packaging
SIP,19.5x9.8mm
Customer #
Key Attributes
2W Isolated Non-Regulated Single-Output DC/DC Module Power Supply with Fixed Voltage Input
DatasheetYLPTEC AM2DM-2405SH60-NZ
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x9.8mm
Output Voltage5V
Ripple Noise30mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+85℃
Quiescent Supply Current1mA
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)2400uF
Number of Outputs1
Iout400mA
Height12.5mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)6kV
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Output Power2W
Conversion Efficiency88%
Length19.5mm
Width9.8mm

Introduction

AI Translation

2W, Fixed Voltage Input, Isolated Unregulated Single Output, DC/DC Module Power Supply. The AM2DM-xxxxSH60-NZ series is a compact, high-efficiency micro-power, fixed voltage input, isolated unregulated single output, DC/DC module power supply. This series meets reinforced insulation requirements and is primarily designed for power supply applications requiring compact size, high isolation, low isolation capacitance, and low leakage current.

Features

AI Translation
  • Fixed voltage input, isolated unregulated output, 2W power
  • Isolation voltage: 6000VDC (reinforced insulation)
  • Low no-load power consumption: 0.025W (Typ.)
  • Efficiency: up to 91%
  • Operating temperature: -40°C~+85°C
  • MTBF 23.5 million hours (3500000Hrs)
  • Output short-circuit protection: continuous short-circuit protection, auto-recovery
  • Compact SIP package, plastic housing
  • International standard pinout
  • Ripple/noise (20MHz bandwidth): 30mVp-p (Typ.)
  • Over-temperature protection and continuous output short-circuit protection, RoHS

Applications

AI Translation
  • Medical
  • Power
  • IGBT drive
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay drive circuits
  • Data exchange circuit applications
  • Medical acquisition isolation
  • High-voltage acquisition circuits
  • IGBT drive circuits