YLPTEC RO-0512S
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | RO-0512S |
| LCSC Part # | C22372079 |
| Package | SIP,11.5x6mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, 1W fixed voltage input, isolated unregulated single-channel output |
| Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,11.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
32
32
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7507 $ 2.3381 | $ 2.34 |
10+ | $ 2.3335 $ 1.9835 | $ 19.84 |
43+ | $ 2.1312 $ 1.8116 | $ 77.90 |
86+ | $ 1.8805 $ 1.5985 | $ 137.47 |
516+ | $ 1.7653 $ 1.5006 | $ 774.31 |
989+ | $ 1.7124 $ 1.4556 | $ 1439.59 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$