YLPTEC RE-0512S/P
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | RE-0512S/P |
| LCSC Part # | C22372054 |
| Package | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | DC/DC modular power supply, 1W, fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter Boost 1 Output 12V 84mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.638 $ 3.9423 | $ 3.94 |
10+ | $ 3.9551 $ 3.3619 | $ 33.62 |
25+ | $ 3.6249 $ 3.0812 | $ 77.03 |
100+ | $ 3.2132 $ 2.7313 | $ 273.13 |
500+ | $ 3.0234 $ 2.5699 | $ 1284.95 |
1,000+ | $ 2.9372 $ 2.4967 | $ 2496.70 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$