LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC RE-1505S product image
  • RE-1505S thumbnail 1
  • RE-1505S thumbnail 2
  • RE-1505S thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YLPTEC RE-1505SRoHS

Manufacturer
YLPTECAsian Brands
MPN
RE-1505S
LCSC Part #
C22372026
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
DC/DC modular power supply, 1W fixed voltage input, isolated unregulated single-channel output
Datasheetpdf iconYLPTEC RE-1505S
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5377$ 3.8571$ 3.86
10+$ 3.8581$ 3.2794$ 32.79
25+$ 3.4533$ 2.9354$ 73.39
100+$ 3.0437$ 2.5872$ 258.72
500+$ 2.8547$ 2.4265$ 1213.25
1,000+$ 2.769$ 2.3537$ 2353.70
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x6mm
Vin13.5V~16.5V
Ripple Noise30mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)2400uF
Number of Outputs1
Iout200mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
Conversion Efficiency84%
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Length19.5mm
Width6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

1W, Fixed Voltage Input, Isolated Unregulated Single Output DC/DC Power Module. The RE-xxxxS series is a compact, high-efficiency micro-power, fixed voltage input, isolated unregulated single output DC/DC power module; this series is specifically designed for on-board power systems requiring a single isolated voltage rail from the input supply.

Features

AI Translation
  • Regulated voltage input, isolated unregulated output, 1W power
  • Isolation voltage: 1500VDC
  • Low no-load power consumption: 0.025W (Typ.)
  • Efficiency: up to 90%
  • Operating temperature: -40°C~+85°C
  • MTBF ≥ 3,500,000 Hrs
  • Compact SIP package, plastic housing
  • Industry-standard pinout
  • Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)

Applications

AI Translation
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications