LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC NME0524SC product image
  • NME0524SC thumbnail 1
  • NME0524SC thumbnail 2
  • NME0524SC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC NME0524SCRoHS

Manufacturer
YLPTECAsian Brands
MPN
NME0524SC
LCSC Part #
C22371845
Packaging
SIP,11.7x6mm
Customer #
Key Attributes
DC/DC power module, fixed voltage input, isolated non-regulated single-channel output
Datasheetpdf iconYLPTEC NME0524SC
In-Stock: 149
149 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4197$ 2.42
10+$ 2.2228$ 22.23
43+$ 2.099$ 90.26
86+$ 1.9736$ 169.73
516+$ 1.9164$ 988.86
989+$ 1.891$ 1870.20
Standard Packaging43/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,11.7x6mm
Vin4.5V~5.5V
Ripple Noise60mVp-p
Vout24V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)200uF
Number of Outputs1
Iout42mA
Height6mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
FeaturesShort Circuit Protection
Conversion Efficiency80%
Length11.68mm
Width10.15mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging43
Sales UnitPiece

Features

AI Translation
  • Low quiescent current and high conversion efficiency
  • Low ripple and low noise
  • Built-in soft-start
  • Isolation voltage 1500VDC
  • Operating temperature range: -40°C to +85°C

Applications

AI Translation
  • Applications in distributed power systems requiring an isolated power rail from the input supply
  • Applications where input supply voltage variation is within ±10%
  • Applications requiring input-to-output isolation (isolation voltage 1500VDC)
  • Applications with less stringent requirements on output voltage regulation and output ripple/noise