YLPTEC NME0509SC
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | NME0509SC |
| LCSC Part # | C22371842 |
| Package | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | DC/DC power module, fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter Boost 1 Output 9V 112mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,11.7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
In-Stock:
203
203
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4197 | $ 2.42 |
10+ | $ 2.2228 | $ 22.23 |
43+ | $ 2.099 | $ 90.26 |
86+ | $ 1.9736 | $ 169.73 |
516+ | $ 1.9164 | $ 988.86 |
989+ | $ 1.891 | $ 1870.20 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$