LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC NME0505DC product image
  • NME0505DC thumbnail 1
  • NME0505DC thumbnail 2
  • NME0505DC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC NME0505DC

Manufacturer
YLPTECAsian Brands
MPN
NME0505DC
LCSC Part #
C22371829
Packaging
Through Hole,11.5x10.2mm
Customer #
Key Attributes
DC/DC modular power supply, 1W, fixed voltage input, isolated non-regulated single-channel output
DatasheetYLPTEC NME0505DC
Alternative Parts2
In-Stock: 37
37 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0375$ 3.4319$ 3.43
10+$ 3.4596$ 2.9407$ 29.41
39+$ 3.1151$ 2.6479$ 103.27
117+$ 2.7674$ 2.3523$ 275.22
390+$ 2.607$ 2.2160$ 864.24
1,170+$ 2.534$ 2.1539$ 2520.06
Standard Packaging39/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingThrough Hole,11.5x10.2mm
Output Voltage5V
Ripple Noise30mVp-p
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)2400uF
Number of Outputs1
Iout200mA
Height10.16mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
FeaturesOver-temperature protection
Conversion Efficiency88%
Length12.7mm
Width8.2mm

Features

AI Translation
  • Regulated voltage input, isolated unregulated output, 1W power
  • Isolation voltage 1500VDC/1min, 3000VDC/1s
  • Low no-load power consumption: 0.025W (Typ.)
  • Operating temperature: -40℃ ~ +85℃
  • Efficiency up to 91%
  • Industry-standard pinout
  • Compact SIP package
  • Low ripple/noise (20MHz bandwidth): 30mVp-p (Typ.)
  • MTBF ≥ 3,500,000 Hrs

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NME0505DPCYLPTECThrough Hole,11.5x10.2mm39$ 4.1965
B0505D-1WYLPTECThrough Hole,11.5x10.2mm33$ 2.1466