LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ARK micro DMZ85200E product image
  • DMZ85200E thumbnail 1
  • DMZ85200E thumbnail 2
  • DMZ85200E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ARK micro DMZ85200E

Manufacturer
ARK microAsian Brands
MPN
DMZ85200E
LCSC Part #
C22371819
Packaging
SOT-23
Customer #
Key Attributes
MOSFET 850V 10mA SOT-23
DatasheetARK micro DMZ85200E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 626
626 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5123$ 1.4367$ 1.44
10+$ 1.275$ 1.2113$ 12.11
30+$ 1.1272$ 1.0709$ 32.13
100+$ 0.9763$ 0.9275$ 92.75
500+$ 0.9071$ 0.8618$ 430.90
1,000+$ 0.8772$ 0.8334$ 833.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerARK micro
PackagingSOT-23
Output Capacitance(Coss)9.2pF
Pd - Power Dissipation500mW
ConfigurationStandalone
Drain to Source Voltage850V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)10mA
Gate Threshold Voltage (Vgs(th))3.5V
RDS(on)200Ω@0V
Reverse Transfer Capacitance (Crss@Vds)2.8pF
Number1 N-channel
Input Capacitance(Ciss)30.3pF
Gate Charge(Qg)1.57nC
Vgs±20V
TypeN-Channel

Introduction

AI Translation

The BSS138BK employs advanced trench technology to achieve excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications.

Features

AI Translation
  • Depletion Mode (Normally On)
  • V ESD Improved Capability
  • Fast Switching Speed
  • High Breakdown Voltage: 850V
  • Small Package Size: SOT - 23
  • RoHS Compliant
  • Halogen - free Available

Applications

AI Translation
  • Normally - On Switches
  • Start - up Circuits
  • Solid State Relays
  • Telecommunications
  • Power Supply
  • Current Regulators
  • Ignition Modules