LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JUXING SMCJ45CA product image
  • SMCJ45CA thumbnail 1
  • SMCJ45CA thumbnail 2
  • SMCJ45CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUXING SMCJ45CARoHS

Manufacturer
JUXINGAsian Brands
MPN
SMCJ45CA
LCSC Part #
C22371769
Packaging
SMC
Customer #
Key Attributes
TVS DIODE 45VWM 72.7VC SMC
Datasheetpdf iconJUXING SMCJ45CA
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1162$ 0.58
50+$ 0.0916$ 4.58
150+$ 0.0793$ 11.90
500+$ 0.0701$ 35.05
3,000+$ 0.0611$ 183.30
6,000+$ 0.0574$ 344.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJUXING
PackagingSMC
Clamping Voltage72.7V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)20.6A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown55.3V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)45V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1μA when VBR min>12V
  • For surface mounted applications to optimize board space
  • Low profile package
  • Built-in strain relief
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Fast response time: typically less than 1.0ps from 0V to BV min
  • Glass passivated chip junction
  • High temperature to reflow soldering guaranteed: 260°C/40sec
  • VBR @TJ = VBR @25°C × (1 + αT × (TJ - 25)) (αT:Temperature Coefficient, typical value is 0.1%)
  • Plastic package is flammability rated V-0 per Underwriters Laboratories
  • Meet MSL level1, per J-STD-020, LF maximum peak of 260°C
  • Matte tin lead–free plated
  • RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)